5-103958-4 | AMP

Socket header, 5 pole, pitch 2.54 mm, straight, black, 5-103958-4

Order No.: 37P7254
EAN: 4099889966343
MPN:
5-103958-4
Series: AMPMODU
5-103958-4 AMP PCB Connection Systems Image 1
5-103958-4 AMP PCB Connection Systems Image 2
5-103958-4 AMP PCB Connection Systems Image 3
5-103958-4 AMP PCB Connection Systems Image 4
5-103958-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available in 5 Days: 1,880 pcs. - if ordered today
Total Price:
160.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
103 pcs.
1.5589 €

PCB Connection System, 5-103958-4, AMP

Wire-to-Board, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes