5-103957-6 | AMP
Socket housing, 7 pole, pitch 2.54 mm, black, 5-103957-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8921 € *
Available in 12 Days: 7,862 pcs. - if ordered today
Total Price:
1.89 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8921 €
10 pcs.
1.7612 €
50 pcs.
1.6541 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 5-103957-6, AMP
7 Position, Receptacle, Connector Assembly, Crimp / Insulation Displacement (IDC), Wire-to-Board, UL 94V-0, 2.54 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 7 pole | |
| Grid | 2.54 mm | |
| Connection | crimp/IDC connection | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |