5-103956-5 | AMP

Socket header, 6 pole, pitch 2.54 mm, straight, black, 5-103956-5

Order No.: 71P9252
MPN:
5-103956-5
Series: AMPMODU
5-103956-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 12 Days: 3,572 pcs. - if ordered today
Total Price:
1,547.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1512 pcs.
1.0234 €

Socket header, 5-103956-5, AMP

Connector assembly, Receptacle, Wire-to-Board, 6 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes