5-103948-2 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-103948-2

Order No.: 37P7160
EAN: 4099889965681
MPN:
5-103948-2
Series: AMPMODU
5-103948-2 AMP PCB Connection Systems Image 1
5-103948-2 AMP PCB Connection Systems Image 2
5-103948-2 AMP PCB Connection Systems Image 3
5-103948-2 AMP PCB Connection Systems Image 4
5-103948-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Standard delivery time from the manufacturer is: 37 Weeks
Total Price:
1,240.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
660 pcs.
1.8802 €

PCB Connection System, 5-103948-2, AMP

Wire-to-Board, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes