5-103945-5 | AMP

Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-103945-5

Order No.: 71P9244
MPN:
5-103945-5
Series: AMPMODU
5-103945-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7013 € *
Available in 12 Days: 3,347 pcs. - if ordered today
Total Price:
2.70 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7013 €
10 pcs.
2.5109 €
25 pcs.
2.3443 €
50 pcs.
2.1301 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-103945-5, AMP

Connector assembly, Plug, Wire-to-Board, 6 Position, 2.54 mm Centerline, Crimp / Insulation displacement (IDC), 1 Row, Black.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 2.54 mm
Connection crimp/IDC connection
Orientation straight
Type of locking Yes
Connection plating tin-plated
Rated voltage 267 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes