5-103944-9 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 5-103944-9

Order No.: 37P7134
EAN: 4099889965452
MPN:
5-103944-9
5-103944-9 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.522 € *
Available in 5 Days: 142 pcs. - if ordered today
Total Price:
4,522.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
4.522 €

PCB Connection System, 5-103944-9, AMP

Wire-to-Board, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Colour black
contact surface tin-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 10 pole
Version pin header
Additional parts equipped
Orientation straight
Connection IDC connection
Contact type pin
Rated voltage 267 V
Number of rows 1
Logistics
Country of origin CN
Customs tariff number 85369001
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes