5-103735-5 | AMP
Pin header, 6 pole, pitch 2.54 mm, straight, black, 5-103735-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6422 € *
Available in 12 Days: 3,010 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6422 €
10 pcs.
1.5351 €
25 pcs.
1.4280 €
50 pcs.
1.2971 €
*incl. VAT plus shipping costs
Subject to prior sale
Male connectors for PCBs, type 5-0103735.
Straight, with pin protection, polarized and interlocking; Housing: thermoplastic, black, according to UL 94 V-0. Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface.
Type: 5–0103735–5, 6–pole
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |