5-103735-2 | AMP

Pin header, 3 pole, pitch 2.54 mm, straight, black, 5-103735-2

Order No.: 71F5542
EAN: 4099891009786
MPN:
5-103735-2
5-0103735-2
Series: AMPMODU
5-103735-2 AMP PCB Connection Systems Image 1
5-103735-2 AMP PCB Connection Systems Image 2
5-103735-2 AMP PCB Connection Systems Image 3
5-103735-2 AMP PCB Connection Systems Image 4
5-103735-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.1900 € *
Available: 213 pcs.
Available in 12 Days: 2,034 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Male connectors for PCBs, type 5-0103735.

Straight, with pin protection, polarized and interlocking.

Certifications: UL and CSA

Housing: thermoplastic, black, according to UL 94 V-0

Contacts: copper alloy, selective gold-plating on the contact surface, tinned connector surface

Type: 5 - 0103735 - 2, 3 - pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Original Packaging Bar with 52 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes