5-103669-4 | AMP
Pin header, 5 pole, pitch 2.54 mm, straight, black, 5-103669-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9520 € *
Available in 12 Days: 4,830 pcs. - if ordered today
Pin header, 5-103669-4, AMP
PCB Mount Header, Vertical, Wire-to-Board, 5-Positions, 2.54 mm Centerline, Fully Shrouded, Tin (Sn), Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |