5-103542-3 | AMP
Pin header, 8 pole, pitch 2.54 mm, straight, black, 5-103542-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9992 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
199.92 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9992 €
300 pcs.
1.9278 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-103542-3, AMP
The 5-103542-3is a pin header that makes gas-tight, press-fit connection in plated-through holes. This product is designed not to damage plated-through holes.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 2.54 mm | |
| Connection | press-fit | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene (“Dechlorane Plus”™) |
| SVHC free | No |