5-103414-5 | AMP

Pin header, 7 pole, pitch 2.54 mm, straight, black, 5-103414-5

Order No.: 37P7685
EAN: 4099889968491
MPN:
5-103414-5
Series: AMPMODU
5-103414-5 AMP PCB Connection Systems Image 1
5-103414-5 AMP PCB Connection Systems Image 2
5-103414-5 AMP PCB Connection Systems Image 3
5-103414-5 AMP PCB Connection Systems Image 4
5-103414-5 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.4514 € *
Available in 12 Days: 1,625 pcs. - if ordered today
Total Price:
2,206.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
900 pcs.
2.4514 €

PCB Connection System, 5-103414-5, TE Connectivity

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 7 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 7
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Insulation Resistance: 5000 MΩ
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes