5-102766-4 | AMP

Socket header, 60 pole, pitch 2.54 mm, straight, black, 5-102766-4

Order No.: 59F846
MPN:
5-102766-4
Series: AMPMODU
5-102766-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.2133 € *
Available in 12 Days: 1,033 pcs. - if ordered today
Total Price:
32.21 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2133 €
2 pcs.
30.1308 €
5 pcs.
28.3101 €
10 pcs.
26.3109 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 5-102766-4, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 60 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, Signal, Black, AMPMODU IV/V.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 60 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes