5-102694-4 | AMP

Socket header, 12 pole, pitch 2.54 mm, straight, black, 5-102694-4

Order No.: 37P6738
EAN: 4099889962901
MPN:
5-102694-4
Series: AMPMODU
5-102694-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
17.5049 € *
Standard delivery time from the manufacturer is: 50 Weeks
Total Price:
17.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
17.5049 €

PCB Connection System, 5-102694-4, AMP

Wire-to-Board, Wire & Cable, Shrouded, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: PBT
  • Housing Color: black
  • Number of positions: 12
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Colour black
Breakable No
Type of locking Yes
contact surface gold-plated
Rated current 3 A
Grid 2.54 mm
Connection plating tin-plated
Pin number 12 pole
Version socket header
Additional parts equipped
Orientation straight
Connection IDC connection
Contact type socket
Number of rows 2
Logistics
Property Value
Country of origin SG
Customs tariff number 85366910
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes