5-102618-8 | AMP

Pin header, 20 pole, pitch 2.54 mm, straight, black, 5-102618-8

Order No.: 71P9219
MPN:
5-102618-8
Series: AMPMODU
5-102618-8 AMP PCB Connection Systems Image 1
5-102618-8 AMP PCB Connection Systems Image 2
5-102618-8 AMP PCB Connection Systems Image 3
5-102618-8 AMP PCB Connection Systems Image 4
5-102618-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8556 € *
Available in 12 Days: 1,760 pcs. - if ordered today
Total Price:
678.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
176 pcs.
3.8556 €

PCB header, 5-102618-8, AMP

PCB Mount header, Vertical, Board-to-Board, 20 Position, 2.54 mm centerline, Fully shrouded, Gold, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes