5-102618-6 | AMP

Pin header, 16 pole, pitch 2.54 mm, straight, black, 5-102618-6

Order No.: 71P9218
EAN: 4099891734442
MPN:
5-102618-6
Series: AMPMODU
5-102618-6 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.8084 € *
Available in 5 Days: 832 pcs. - if ordered today
Total Price:
584.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
208 pcs.
2.8084 €

PCB header, 5-102618-6, AMP

PCB Mount header, Vertical, Board-to-Board, 16 Position, 2.54 mm centerline, Breakaway, Gold, Through Hole-Solder.

Technical specifications
Filter Property Value
Connection solder connection
Grid 2.54 mm
Number of rows 2
Additional parts equipped
Orientation straight
Version pin header
Type of locking Yes
Colour black
contact surface gold-plated
Contact type pin
Pin number 16 pole
Connection plating tin-plated
Rated current 3 A
Logistics
Property Value
Country of origin MX
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15