5-102589-6 | AMP
Pin header, 24 pole, pitch 2.54 mm, angled, black, 5-102589-6
Order No.: 37P5928
EAN: 4099889958386
MPN:
5-102589-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.2935 € *
Available in 12 Days: 301 pcs. - if ordered today
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
5 pcs.
9.7699 €
10 pcs.
9.1392 €
25 pcs.
8.3300 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 5-102589-6, AMP
Board-to-Board, Printed Circuit Board, Card Extender, Shrouded, Right Angle, 24 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Thermoplastic
- Housing Color: black
- Orientation: angled
- Number of positions: 24
- Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 24 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |