5-102589-2 | AMP

Pin header, 36 pole, pitch 2.54 mm, angled, black, 5-102589-2

Order No.: 71P9213
EAN: 4099891734398
MPN:
5-102589-2
Series: AMPMODU
5-102589-2 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
16.6005 € *
Available in 5 Days: 607 pcs. - if ordered today
Total Price:
298.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
18 pcs.
16.6005 €

PCB header, 5-102589-2, AMP

PCB Mount header, Right angle, Board-to-Board, 36 Position, 2.54 mm centerline, Partially shrouded, Gold.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 36 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes