5-102567-8 | AMP

Pin header, 80 pole, pitch 2.54 mm, straight, black, 5-102567-8

Order No.: 37P5952
EAN: 4099889958584
MPN:
5-102567-8
5-102567-8 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Available in 12 Days: 573 pcs. - if ordered today
Total Price:
2,014.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
160 pcs.
12.5902 €

PCB Connection System, 5-102567-8, AMP

Board-to-Board, Printed Circuit Board, Shrouded, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -65 – 105 °C [-85 – 221 °F]
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes