5-102398-4 | AMP

Socket header, 12 pole, pitch 2.54 mm, straight, black, 5-102398-4

Order No.: 71P9206
EAN: 4099891734329
MPN:
5-102398-4
5-102398-4 AMP PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
7.5089 € *
Available in 5 Days: 662 pcs. - if ordered today
Total Price:
187.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.5089 €

Socket header, 5-102398-4, AMP

Connector assembly, Receptacle, Wire-to-Board, 12 Position, 2.54 mm Centerline, Insulation displacement (IDC), 2 Row, Black, Wire & Cable.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
Type of locking No
Connection plating tin-plated
Rated voltage 600 V
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes