5-102398-2 | AMP

Socket header, 8 pole, pitch 2.54 mm, straight, black, 5-102398-2

Order No.: 37P6733
EAN: 4099889962871
MPN:
5-102398-2
Series: AMPMODU
5-102398-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5454 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
1,719.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
310 pcs.
5.5454 €

Wire-to-Board Connector Assemblies and Housings, 5-102398-2, AMP

Applied Pressure: Standard, Connector Product Type: Connector Assembly, Connector & Housing Type: Receptacle, Connector System: Wire-to-Board, Sealable: No, Number of Positions: 8, Number of Rows: 2, Insulation Resistance: 5000 MΩ, Contact Base Material: Copper Alloy, Contact Current Rating (Max): 3 A, Termination Method to Wire & Cable: Insulation Displacement Crimp (IDC), Mating Retention: Without, Connector Mounting Type: Cable Mount (Free-Hanging), Housing Material: Thermoplastic, Centerline (Pitch): 2.54 mm, Housing Color: Black, Wire Size: .12 – .326 mm², Row-to-Row Spacing: 2.54 mm, Operating Temperature Range: -65 – 105 °C, Circuit Application: Signal, UL Flammability Rating: UL 94V-0, Packaging Method: Tray

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 8 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes