5-102203-9 | AMP
Pin header, 12 pole, pitch 2.54 mm, angled, black, 5-102203-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7120 € *
Available in 12 Days: 1,208 pcs. - if ordered today
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7120 €
10 pcs.
5.3550 €
50 pcs.
5.0456 €
100 pcs.
4.8314 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 5-102203-9, AMP
PCB Mount Header, Right Angle, Board-to-Board, 12 Position, 2.54 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |