499141-2 | AMP

Pin header, 14 pole, pitch 2.54 mm, angled, black, 499141-2

Order No.: 59F1073
MPN:
499141-2
Headers&Wire Housings RA EJECT PIN HDR 14P
Series: AMP-LATCH
499141-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7124 € *
Available in 12 Days: 8,460 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3673 €
50 pcs.
4.0579 €
100 pcs.
3.7961 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 499141-2, AMP

Board-to-Board, 14 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes