480763-9 | AMP

Plug housing, 5 pole, pitch 6.35 mm, straight, black, 480763-9

Order No.: 35P4984
EAN: 4099889936292
MPN:
480763-9
480763-9 AMP PCB Connection Systems Image 1
480763-9 AMP PCB Connection Systems Image 2
480763-9 AMP PCB Connection Systems Image 3
480763-9 AMP PCB Connection Systems Image 4
480763-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3023 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3023 €
10 pcs.
0.2808 €
25 pcs.
0.2618 €
50 pcs.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 480763-9, AMP

Wire-to-Board, Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Material: Nylon
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type socket/pin
Pin number 5 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Rated current 36 A
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes