446853-1 | AMP
Socket header, 90 pole, pitch 2.54 mm, straight, brown, 446853-1
Order No.: 71P9017
EAN: 4099891733421
MPN:
446853-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.5396 € *
Available in 12 Days: 49 pcs. - if ordered today
Socket header, 446853-1, AMP
PCB Mount receptacle, Vertical, Board-to-Board, 90 Position, 2.54 mm Centerline, Gold, Through Hole - Solder, Sealable, Signal, Brown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 90 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-lead | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 3 | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |