440146-3 | AMP
Socket housing, 3 pole, pitch 1.25 mm, straight, natural, 440146-3
Order No.: 37P1064
EAN: 4099889951707
MPN:
440146-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0690 € *
Available in 12 Days: 43,243 pcs. - if ordered today
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
3000 pcs.
0.0690 €
8000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 440146-3, AMP
Wire-to-Board, Wire & Cable, 3 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 3
- Operating Temperature Range: -40 – 85 °C [-40 – 185 °F]
- Insulation Resistance: 100 MΩ
- Centerline (Pitch): 1.25 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 3 pole | |
| Grid | 1.25 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 100 V | |
| Rated current | 1 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |