440129-7 | AMP

Socket housing, 7 pole, pitch 2 mm, straight, natural, 440129-7

Order No.: 37P1010
EAN: 4099889951202
MPN:
440129-7
440129-7 AMP PCB Connection Systems Image 1
440129-7 AMP PCB Connection Systems Image 2
440129-7 AMP PCB Connection Systems Image 3
440129-7 AMP PCB Connection Systems Image 4
440129-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2047 € *
Available in 12 Days: 8,156 pcs. - if ordered today
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2047 €
50 pcs.
0.1892 €
100 pcs.
0.1761 €
250 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 440129-7, AMP

Wire-to-Board, Wire & Cable, 7 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Thermoplastic
  • Housing Color: natural
  • Number of positions: 7
  • Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
  • Insulation Resistance: 1000 MΩ
  • Centerline (Pitch): 2 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 7 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Rated current 3 A
Additional parts unequipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes