440129-2 | AMP
Socket housing, 2 pole, pitch 2 mm, straight, natural, 440129-2
Order No.: 37P1005
EAN: 4099889951158
MPN:
440129-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0286 € *
Available in 12 Days: 166,269 pcs. - if ordered today
PCB Connection System, 440129-2, AMP
Wire-to-Board, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Thermoplastic
- Housing Color: natural
- Number of positions: 2
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Insulation Resistance: 1000 MΩ
- Centerline (Pitch): 2 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 2 pole | |
| Grid | 2 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |