440055-9 | AMP

Pin header, 9 pole, pitch 2 mm, angled, natural, 440055-9

Order No.: 59F1124
MPN:
440055-9
Headers&Wire Housings 9 POS HDR R/A 2.0mm
Series: CT
440055-9 AMP PCB Connection Systems Image 1
440055-9 AMP PCB Connection Systems Image 2
440055-9 AMP PCB Connection Systems Image 3
440055-9 AMP PCB Connection Systems Image 4
440055-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4165 € *
Available in 12 Days: 15,520 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 440055-9, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 9 Position, 2 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, Signal.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 2 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes