440053-5 | AMP
Pin header, 5 pole, pitch 2.5 mm, angled, natural, 440053-5
Order No.: 37P1093
EAN: 4099889951844
MPN:
440053-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0571 € *
Available in 12 Days: 258,000 pcs. - if ordered today
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0571 €
50 pcs.
0.0524 €
100 pcs.
0.0488 €
250 pcs.
0.0452 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 440053-5, AMP
Wire-to-Board, Printed Circuit Board, Partially Shrouded, Right Angle, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Brass
- Housing Material: Nylon 66 GF
- Housing Color: natural
- Orientation: angled
- Number of positions: 5
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Rated current: 3 A
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: With
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 2.5 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |