440053-3 | AMP

Pin header, 3 pole, pitch 2.5 mm, angled, natural, 440053-3

Order No.: 59F1163
MPN:
440053-3
Headers&Wire Housings 2.5MM,HDR,3POS,R/A
Series: HPI
440053-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1642 € *
Available in 12 Days: 19,200 pcs. - if ordered today
Total Price:
1.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1642 €
100 pcs.
0.1488 €
500 pcs.
0.1404 €
1000 pcs.
0.1309 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 440053-3, AMP

PCB Mount Header, Right Angle, Wire-to-Board, 3 Position, 2.5 mm Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 2.5 mm
Connection solder connection
Orientation angled
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes