440052-3 | AMP
Pin header, 3 pole, pitch 2.5 mm, straight, natural, 440052-3
Order No.: 59F511
MPN:
440052-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1119 € *
Available in 12 Days: 430,684 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1119 €
50 pcs.
0.1035 €
100 pcs.
0.0964 €
250 pcs.
0.0869 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB connector, 440052-3, AMP
PCB mount header, vertical, Wire-to-Board, 3 Positions, 2.5 mm centerline, Partially Shrouded, Tin (Sn), Through Hole-Solder, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |