4-87964-1 | AMP

Socket header, 84 pole, pitch 2.54 mm, angled, natural, 4-87964-1

Order No.: 71P9165
EAN: 4099891734251
MPN:
4-87964-1
4-87964-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
332.8787 € *
Available in 12 Days: 8 pcs. - if ordered today
Total Price:
332.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
332.8787 €

Socket header, 4-87964-1, AMP

PCB Mount receptacle, Right angle, Board-to-Board, 84 Position, 2.54 mm Centerline, Header & Push-Push assembly, Gold, Through Hole - Solder.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 84 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Additional parts equipped
Number of rows 2
Colour natural
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes