4-87631-1 | AMP
Socket housing, 50 pole, pitch 2.54 mm, straight, black, 4-87631-1
Unit Price (€ / pc.)
5.8548 € *
Available in 5 Days: 1,245 pcs. - if ordered today
Socket housing, 4-87631-1, AMP
Housing, Receptacle, Wire-to-Board, 50 Position, 2.54 mm Centerline, Crimp, 2 Row, Black, Mating retention, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 50 pole | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |