4-87499-0 | AMP

Socket housing, 21 pole, pitch 2.54 mm, straight, black, 4-87499-0

Order No.: 71P9163
EAN: 4099891734237
MPN:
4-87499-0
Series: AMPMODU
4-87499-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6779 € *
Available in 12 Days: 1,355 pcs. - if ordered today
Total Price:
159.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
95 pcs.
1.6779 €

Socket housing, 4-87499-0, AMP

Housing, Receptacle, Wire-to-Board, 21 Position, 2.54 mm Centerline, Crimp, 1 Row, Black, Wire & Cable, Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 21 pole
Grid 2.54 mm
Connection crimp connection
Orientation straight
Type of locking No
Rated voltage 250 V
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes