4-87232-0 | AMP
Pin header, 40 pole, pitch 2.54 mm, angled, black, 4-87232-0
Order No.: 37P8041
EAN: 4099889970319
MPN:
4-87232-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5838 € *
Available in 12 Days: 2,797 pcs. - if ordered today
Total Price:
200.09 € *
Price list
Quantity
Price per unit*
7 pcs.
28.5838 €
18 pcs.
28.0483 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 4-87232-0, AMP
Board-to-Board, Printed Circuit Board, Unshrouded, Right Angle, 40 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Phosphor Bronze
- Housing Material: Nylon-GF
- Housing Color: black
- Orientation: angled
- Number of positions: 40
- Operating Temperature Range: -65 – 105 °C
- Rated current: 3 A
- Centerline (Pitch): 2.54 mm
- PCB Mount Retention: Without
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated current | 3 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |