4-87215-0 | AMP

Pin header, 80 pole, pitch 2.54 mm, straight, black, 4-87215-0

Order No.: 37P8150
EAN: 4099889970913
MPN:
4-87215-0
4-87215-0 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.9019 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
922.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
36.9019 €

PCB Connection System, 4-87215-0, AMP

Board-to-Board, Printed Circuit Board, Unshrouded, Vertical, 80 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Thermoplastic
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 80
  • Operating Temperature Range: -65 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
  • PCB Mount Retention: Without
  • Sealable: No
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 80 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated current 3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes