4-794618-4 | AMP

Pin header, 14 pole, pitch 3 mm, angled, black, 4-794618-4

Order No.: 34P9240
EAN: 4099889917598
MPN:
4-794618-4
4-794618-4 AMP PCB Connection Systems Image 1
4-794618-4 AMP PCB Connection Systems Image 2
4-794618-4 AMP PCB Connection Systems Image 3
4-794618-4 AMP PCB Connection Systems Image 4
4-794618-4 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.4395 € *
Available in 5 Days: 1,573 pcs. - if ordered today
Total Price:
158.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
65 pcs.
2.4395 €

PCB Connection System, 4-794618-4, AMP

Wire-to-Board, Printed Circuit Board, Right Angle, 14 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: High Temperature Nylon
  • Housing Color: black
  • Orientation: angled
  • Number of positions: 14
  • Operating Temperature Range: -40 – 105 °C [-40 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 3 mm
  • Row-to-Row Spacing: 3 mm [0.118 in]
  • PCB Mount Retention: With
  • Sealable: No
Technical specifications
Filter Property Value
Grid 3 mm
contact surface tin-plated
Contact type pin
Connection solder pin
Connection plating tin-plated
Rated voltage 250 V
Orientation angled
Number of rows 2
Type of locking Yes
Pin number 14 pole
Additional parts equipped
Colour black
Version pin header
Rated current 5 A
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes