4-647168-0 | AMP

Pin header, 10 pole, pitch 2.54 mm, straight, black, 4-647168-0

Order No.: 35P1808
EAN: 4099889928204
MPN:
4-647168-0
4-647168-0 AMP PCB Connection Systems Image 1
4-647168-0 AMP PCB Connection Systems Image 2
4-647168-0 AMP PCB Connection Systems Image 3
4-647168-0 AMP PCB Connection Systems Image 4
4-647168-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Standard delivery time from the manufacturer is: 27 Weeks
Total Price:
154.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
3.8675 €

PCB Connection System, 4-647168-0, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 10 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon 4/6
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes