4-644769-6 | AMP

Pin header, 16 pole, pitch 3.96 mm, angled, natural, 4-644769-6

Order No.: 71P9127
EAN: 4099891734053
MPN:
4-644769-6
Series: MTA-156
4-644769-6 AMP PCB Connection Systems Image 1
4-644769-6 AMP PCB Connection Systems Image 2
4-644769-6 AMP PCB Connection Systems Image 3
4-644769-6 AMP PCB Connection Systems Image 4
4-644769-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.8064 € *
Available in 12 Days: 250 pcs. - if ordered today
Total Price:
195.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
7.8064 €

PCB Header, 4-644769-6, AMP

PCB Mount header, Right angle, Wire-to-Board, 16 Position, 3.96 mm Centerline, Partially shrouded, Gold, Through Hole-Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 3.96 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes