4-644759-5 | AMP
Pin header, 15 pole, pitch 3.96 mm, straight, natural, 4-644759-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7338 € *
Available in 12 Days: 6,000 pcs. - if ordered today
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
5 pcs.
10.1745 €
10 pcs.
9.5200 €
25 pcs.
8.6751 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Header, 4-644759-5, AMP
PCB Mount header, Vertical, Wire-to-Board, 15 Position, 3.96 mm Centerline, Partially shrouded, Gold, Through Hole-Solder, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 15 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |