4-644759-2 | AMP
Socket header, 12 pole, pitch 3.96 mm, straight, natural, 4-644759-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.3665 € *
Available in 12 Days: 1,480 pcs. - if ordered today
Total Price:
6.37 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3665 €
10 pcs.
5.9024 €
25 pcs.
5.5097 €
50 pcs.
5.0099 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 4-644759-2, AMP
Rectangular power connector, Header, Receptacle, Wire-to-Board, 12 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | pin | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |