4-644615-0 | AMP

Pin header, 10 pole, pitch 3.96 mm, straight, natural, 4-644615-0

Order No.: 71P9123
EAN: 4099891734015
MPN:
4-644615-0
Series: MTA-156
4-644615-0 AMP PCB Connection Systems Image 1
4-644615-0 AMP PCB Connection Systems Image 2
4-644615-0 AMP PCB Connection Systems Image 3
4-644615-0 AMP PCB Connection Systems Image 4
4-644615-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Available in 12 Days: 1,000 pcs. - if ordered today
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.666 €

Power connector, 4-644615-0, AMP

Rectangular power connector, Header, Plug, Wire-to-Board, 10 Position, 3.96 mm Centerline, Printed circuit board, UL 94V-0.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.96 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15