4-644465-2 | AMP
Socket housing, 12 pole, pitch 3.96 mm, straight, orange, 4-644465-2
Order No.: 35P1410
EAN: 4099889925272
MPN:
4-644465-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7136 € *
Available: 129 pcs.
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 4-644465-2, AMP
Wire-to-Board, Printed Circuit Board, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Contact Base Material: Copper Alloy
- Housing Material: Nylon
- Housing Color: orange
- Number of positions: 12
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 7 A
- Centerline (Pitch): 3.96 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | orange |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |