4-643819-7 | AMP

Socket header, 17 pole, pitch 3.96 mm, straight, red, 4-643819-7

Order No.: 71P9105
EAN: 4099891733896
MPN:
4-643819-7
Series: MTA-156
4-643819-7 AMP PCB Connection Systems Image 1
4-643819-7 AMP PCB Connection Systems Image 2
4-643819-7 AMP PCB Connection Systems Image 3
4-643819-7 AMP PCB Connection Systems Image 4
4-643819-7 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 12 Days: 670 pcs. - if ordered today
Total Price:
158.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.5827 €

Power connector, 4-643819-7, AMP

Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 17 Position, 3.96 mm Centerline, Wire & Cable.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 17 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour red
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes