4-643819-1 | AMP
Socket header, 11 pole, pitch 3.96 mm, straight, red, 4-643819-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7973 € *
Available in 12 Days: 8,052 pcs. - if ordered today
Power connector, 4-643819-1, AMP
Rectangular power connector, Connector assembly, Receptacle, Wire-to-Board, 11 Position, 3.96 mm Centerline, Wire & Cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 11 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | red |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |