4-643815-2 | AMP

Socket housing, 12 pole, pitch 2.54 mm, angled, blue, 4-643815-2

Order No.: 35P2201
EAN: 4099889930979
MPN:
4-643815-2
Series: MTA-100
4-643815-2 AMP PCB Connection Systems Image 1
4-643815-2 AMP PCB Connection Systems Image 2
4-643815-2 AMP PCB Connection Systems Image 3
4-643815-2 AMP PCB Connection Systems Image 4
4-643815-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Standard delivery time from the manufacturer is: 41 Weeks
Total Price:
2,052.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.8211 €

PCB Connection System, 4-643815-2, AMP

Wire-to-Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Nylon
  • Housing Color: blue
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 5 A
  • Centerline (Pitch): 2.54 mm
  • Sealable: No
  • Contact Layout: In-line
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 5 A
Additional parts equipped
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes