4-641437-2 | AMP

Plug, 12 pole, pitch 3.96 mm, straight, red, 4-641437-2

Order No.: 35P2294
MPN:
4-641437-2
12P MTA156 PSTD CONN ASSY RED
Series: MTA-156
4-641437-2 AMP PCB Connection Systems Image 1
4-641437-2 AMP PCB Connection Systems Image 2
4-641437-2 AMP PCB Connection Systems Image 3
4-641437-2 AMP PCB Connection Systems Image 4
4-641437-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3320 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3320 €
10 pcs.
3.0821 €
50 pcs.
2.8679 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, 4-641437-2, AMP

12 Position, Plug, Connector Assembly, Insulation Displacement (IDC), Wire-to-Wire, Tin (Sn), Normal, UL 94V-2, 3.96 mm Centerline.

Technical specifications
Filter Property Value
Version plug
Contact type tab
Pin number 12 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour red
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No