4-641208-2 | AMP

Pin header, 12 pole, pitch 3.96 mm, straight, natural, 4-641208-2

Order No.: 35P1107
EAN: 4099889922417
MPN:
4-641208-2
Series: MTA-156
4-641208-2 AMP PCB Connection Systems Image 1
4-641208-2 AMP PCB Connection Systems Image 2
4-641208-2 AMP PCB Connection Systems Image 3
4-641208-2 AMP PCB Connection Systems Image 4
4-641208-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9147 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
1,228.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
4.9147 €

PCB Connection System, 4-641208-2, AMP

Wire-to-Board, Printed Circuit Board, Unshrouded, Vertical, 12 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Tab
  • Contact Base Material: Copper Alloy
  • Housing Material: Polyester
  • Housing Color: natural
  • Orientation: straight
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes