4-640432-8 | AMP
Socket header, 18 pole, pitch 3.96 mm, straight, yellow, 4-640432-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9873 € *
Available in 12 Days: 960 pcs. - if ordered today
Total Price:
198.73 € *
Price list
Quantity
Price per unit*
100 pcs.
1.9873 €
250 pcs.
1.9397 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket header, 4-640432-8, AMP
Connector assembly, 20 AWG, MTA-156, Standard.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 18 pole | |
| Grid | 3.96 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 7 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |