4-640431-2 | AMP

Socket housing, 12 pole, pitch 3.96 mm, straight, orange, 4-640431-2

Order No.: 35P1408
EAN: 4099889925258
MPN:
4-640431-2
Series: MTA-156
4-640431-2 AMP PCB Connection Systems Image 1
4-640431-2 AMP PCB Connection Systems Image 2
4-640431-2 AMP PCB Connection Systems Image 3
4-640431-2 AMP PCB Connection Systems Image 4
4-640431-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,144.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1750 pcs.
1.2257 €

PCB Connection System, 4-640431-2, AMP

Wire-to-Board, Printed Circuit Board, Wire & Cable, 12 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Contact Base Material: Copper Alloy
  • Housing Material: Nylon
  • Housing Color: orange
  • Number of positions: 12
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 7 A
  • Centerline (Pitch): 3.96 mm
  • PCB Mount Retention: Without
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 12 pole
Grid 3.96 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Additional parts equipped
Number of rows 1
Colour orange
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes